


LT3688EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3688EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3688EUF#PBF |
Description | IC REG BUCK ADJ 800MA DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3688EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.11000 | $92.11 |
| 10 | $62.99200 | $629.92 |
| 91 | $47.33451 | $4,307.44 |
| 182 | $43.98330 | $8,004.96 |
| 273 | $43.95399 | $11,999.44 |


