Parametric Equivalent
Parametric Equivalent




LT3688EFE#TRPBF | |
|---|---|
DigiKey Part Number  | LT3688EFE#TRPBF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LT3688EFE#TRPBF  | 
Description  | IC REG BUCK ADJ 800MA DL 24TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 800mA 24-TSSOP (0.173", 4.40mm Width) Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT3688EFE#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 2  | |
Voltage - Input (Min)  | 3.8V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | 36V  | |
Current - Output  | ||
Frequency - Switching  | 500kHz ~ 2.1MHz  | |
Synchronous Rectifier  | No  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 24-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $45.68760 | $114,219.00 | 



