



LT3668HMSE#PBF | |
|---|---|
DigiKey Part Number | LT3668HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3668HMSE#PBF |
Description | IC REG TRIPLE BUCK/LINEAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.2MHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3668HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 250kHz ~ 2.2MHz | |
Voltage/Current - Output 1 | 1.2V ~ 39.4V, 400mA | |
Voltage/Current - Output 2 | 1.1V ~ 10V, 200mA | |
Voltage/Current - Output 3 | 1.1V ~ 10V, 200mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.6V ~ 40V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.67000 | $81.67 |
| 10 | $55.45300 | $554.53 |
| 37 | $46.15297 | $1,707.66 |
| 111 | $40.41766 | $4,486.36 |
| 259 | $37.42703 | $9,693.60 |

