Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3653IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3653IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3653IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3653IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3653IDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3653IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.38000 | $82.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $45.91544 | $22,957.72 |
| 1,000 | $44.83603 | $44,836.03 |
| 1,500 | $44.29519 | $66,442.79 |


