Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 1.2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 1.2A 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3653EDCB#TRMPBF

DigiKey Part Number
505-LT3653EDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3653EDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LT3653EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3653EDCB#TRMPBF
Description
IC REG BUCK ADJ 1.2A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 1.2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3653EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.02000$66.02
10$51.10500$511.05
25$47.38200$1,184.55
100$43.52300$4,352.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.37158$20,685.79
1,000$40.37513$40,375.13
1,500$39.87614$59,814.21
Manufacturers Standard Package