LT3650IDD-8.4#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,922
Unit Price: $76.69000
Datasheet
12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3650IDD-8.4#TRPBF

DigiKey Part Number
505-LT3650IDD-8.4#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3650IDD-8.4#TRPBF
Description
IC BATT CHG LI-ION 2CELL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3650IDD-8.4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.36476$98,411.90
Manufacturers Standard Package