


LT3497EDDB#TRPBF | |
|---|---|
DigiKey Part Number | LT3497EDDB#TRPBFTR-ND - Tape & Reel (TR) LT3497EDDB#TRPBFCT-ND - Cut Tape (CT) LT3497EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3497EDDB#TRPBF |
Description | IC LED DRV RGLTR PWM 400MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3497EDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 35V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.60000 | $53.60 |
| 10 | $35.44100 | $354.41 |
| 25 | $30.72160 | $768.04 |
| 100 | $25.37860 | $2,537.86 |
| 250 | $22.75636 | $5,689.09 |
| 500 | $21.14292 | $10,571.46 |
| 1,000 | $21.11012 | $21,110.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.11012 | $52,775.30 |

