


LT3471EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3471EDD#TRPBFTR-ND - Tape & Reel (TR) LT3471EDD#TRPBFCT-ND - Cut Tape (CT) LT3471EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3471EDD#TRPBF |
Description | IC REG BST CUK ADJ 1.3A DL 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1V 2 Output 1.3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3471EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.1V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.97000 | $82.97 |
| 10 | $56.40800 | $564.08 |
| 25 | $49.47960 | $1,236.99 |
| 100 | $41.64510 | $4,164.51 |
| 250 | $38.24312 | $9,560.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.24297 | $95,607.43 |













