5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Introducing Power by Linear

LT1615ES5-1#TRMPBF

DigiKey Part Number
LT1615ES5-1#TRMPBFTR-ND - Tape & Reel (TR)
LT1615ES5-1#TRMPBFCT-ND - Cut Tape (CT)
LT1615ES5-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1615ES5-1#TRMPBF
Description
IC REG BOOST SEPIC ADJ TSOT23-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1615ES5-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.76000$60.76
10$40.52900$405.29
25$35.23840$880.96
100$29.26150$2,926.15
250$26.32708$6,581.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.04356$12,521.78
Manufacturers Standard Package