LT8613EUDE#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,503
Unit Price: $130.13000
Datasheet
LT8612EUDE#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8612EUDE#PBF

LT8613EUDE#TRPBF

DigiKey Part Number
505-LT8613EUDE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8613EUDE#TRPBFCT-ND - Cut Tape (CT)
505-LT8613EUDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8613EUDE#TRPBF
Description
IC REG BUCK ADJ 6A 28QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8613EUDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.58V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$121.23000$121.23
10$84.39400$843.94
25$74.80200$1,870.05
100$63.95350$6,395.35
250$63.30976$15,827.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$63.30975$158,274.38
Manufacturers Standard Package