


LT3081ER#TRPBF | |
|---|---|
DigiKey Part Number | LT3081ER#TRPBFTR-ND - Tape & Reel (TR) LT3081ER#TRPBFCT-ND - Cut Tape (CT) LT3081ER#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3081ER#TRPBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-7 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT3081ER#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.00000 | $78.00 |
| 10 | $52.81800 | $528.18 |
| 25 | $46.24880 | $1,156.22 |
| 100 | $38.82300 | $3,882.30 |
| 250 | $35.18336 | $8,795.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $35.18359 | $26,387.69 |



