


LT3072IUFF#PBF | |
|---|---|
DigiKey Part Number | 161-LT3072IUFF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3072IUFF#PBF |
Description | IC REG LIN POS ADJ 2.5A 36-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 36-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3072IUFF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.02000 | $121.02 |
| 10 | $95.50900 | $955.09 |
| 52 | $85.11000 | $4,425.72 |
| 104 | $81.98577 | $8,526.52 |
| 260 | $78.68704 | $20,458.63 |
| 520 | $76.69900 | $39,883.48 |
| 1,040 | $75.06324 | $78,065.77 |



