LT3072 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3072 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
DC1938A_BOTTOM

DC1938A

DigiKey Part Number
505-DC1938A-ND
Manufacturer
Manufacturer Product Number
DC1938A
Description
EVAL BOARD FOR LT3072
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3072 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Voltage - Output
0.6V ~ 2.5V
Current - Output
2.5A
Voltage - Input
0.8V ~ 3.45V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
LT3072
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,002.02000$2,002.02
Manufacturers Standard Package