


LT3021EDH-1.8#PBF | |
|---|---|
DigiKey Part Number | 505-LT3021EDH-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3021EDH-1.8#PBF |
Description | IC REG LINEAR 1.8V 500MA 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3021EDH-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 56dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.33000 | $66.33 |
| 10 | $44.45600 | $444.56 |
| 73 | $33.57836 | $2,451.22 |
| 146 | $30.91123 | $4,513.04 |
| 292 | $28.67740 | $8,373.80 |
| 511 | $28.24885 | $14,435.16 |

