

LT3020EDD-1.8#TR | |
---|---|
DigiKey Part Number | LT3020EDD-1.8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3020EDD-1.8#TR |
Description | IC REG LINEAR 100MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EDD-1.8#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |