LT3009IDC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,486
Unit Price: $29.35000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $15.74845
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.80000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009IDC#TRPBF

DigiKey Part Number
505-LT3009IDC#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3009IDC#TRPBF
Description
IC REG LINEAR POS ADJ 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3009IDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
72dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.45V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3009EDC#TRMPBFAnalog Devices Inc.2,486LT3009EDC#TRMPBFCT-ND$29.35000Parametric Equivalent
LT3009EDC#TRPBFAnalog Devices Inc.0505-LT3009EDC#TRPBFTR-ND$15.74845Parametric Equivalent
LT3009IDC#TRMPBFAnalog Devices Inc.0505-LT3009IDC#TRMPBFCT-ND$32.80000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.78518$44,462.95
Manufacturers Standard Package