


LT3009IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3009IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3009IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3009IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009IDC#TRMPBF |
Description | IC REG LINEAR POS ADJ 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $24.04000 | $240.40 |
| 25 | $22.08960 | $552.24 |
| 100 | $19.94700 | $1,994.70 |
| 250 | $19.37148 | $4,842.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.85848 | $9,429.24 |
| 1,000 | $18.33633 | $18,336.33 |
| 1,500 | $18.07486 | $27,112.29 |
| 2,500 | $17.78518 | $44,462.95 |
| 3,500 | $17.61590 | $61,655.65 |


