6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN

LT3008EDC-3.3#PBF

DigiKey Part Number
LT3008EDC-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3008EDC-3.3#PBF
Description
IC REG LINEAR 20MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3008EDC-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types