Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3007ETS8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number  | LT3007ETS8-1.8#TRMPBFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LT3007ETS8-1.8#TRMPBF  | 
Description  | IC REG LIN 1.8V 20MA TSOT-23-8  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT3007ETS8-1.8#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 45V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.5V @ 20mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 6 µA  | |
PSRR  | 65dB (120Hz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-8 Thin, TSOT-23-8  | |
Supplier Device Package  | TSOT-23-8  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $15.86992 | $7,934.96 | 
| 1,000 | $15.09323 | $15,093.23 | 



