
LT1999IS8-20#PBF | |
---|---|
DigiKey Part Number | 505-LT1999IS8-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999IS8-20#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999IS8-20#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.72000 | $63.72 |
10 | $42.58200 | $425.82 |
25 | $37.07440 | $926.86 |
100 | $30.84630 | $3,084.63 |
300 | $27.26160 | $8,178.48 |
500 | $26.68576 | $13,342.88 |