12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3013EDE#TRPBF

DigiKey Part Number
LT3013EDE#TRPBFTR-ND - Tape & Reel (TR)
LT3013EDE#TRPBFCT-ND - Cut Tape (CT)
LT3013EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3013EDE#TRPBF
Description
IC REG LIN POS ADJ 250MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3013EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.62V @ 250mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
18 mA
PSRR
75dB (120Hz)
Control Features
Enable, Frequency Control, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.76000$66.76
10$44.74200$447.42
25$39.00240$975.06
100$32.51640$3,251.64
250$29.33168$7,332.92
500$28.43058$14,215.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.43059$71,076.47
Manufacturers Standard Package