


ESD5V0T2-TP | |
---|---|
DigiKey Part Number | 353-ESD5V0T2-TPTR-ND - Tape & Reel (TR) 353-ESD5V0T2-TPCT-ND - Cut Tape (CT) 353-ESD5V0T2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0T2-TP |
Description | TVS DIODE 5VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.10300 | $11.03 |
100 | $0.68160 | $68.16 |
500 | $0.49820 | $249.10 |
1,000 | $0.43868 | $438.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36289 | $1,088.67 |
6,000 | $0.32457 | $1,947.42 |
9,000 | $0.30503 | $2,745.27 |
15,000 | $0.28304 | $4,245.60 |
21,000 | $0.27000 | $5,670.00 |
30,000 | $0.25733 | $7,719.90 |
75,000 | $0.22949 | $17,211.75 |
150,000 | $0.21228 | $31,842.00 |
300,000 | $0.19782 | $59,346.00 |