5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1964ES5-SD#TRMPBF

DigiKey Part Number
505-LT1964ES5-SD#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1964ES5-SD#TRMPBFCT-ND - Cut Tape (CT)
505-LT1964ES5-SD#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1964ES5-SD#TRMPBF
Description
IC REG LINEAR NEG ADJ TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1964ES5-SD#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.49V @ 200mA
Current - Output
PSRR
54dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.13000$47.13
10$30.93100$309.31
25$26.70880$667.72
100$21.93810$2,193.81
250$19.59540$4,898.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.15452$9,077.26
1,000$17.65365$17,653.65
Manufacturers Standard Package