SBB5089Z is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 954
Unit Price: $61.49000
Datasheet

MFR Recommended


Qorvo
In Stock: 2,968
Unit Price: $65.12000
Datasheet
TQP7M9101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBB5089Z

DigiKey Part Number
2312-SBB5089ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBB5089Z
Description
50-6000MHZ GAIN BLOCK
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 50MHz ~ 6GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
50MHz ~ 6GHz
P1dB
20dBm
Gain
22dB
Noise Figure
4.9dB
RF Type
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
100mA
Test Frequency
1.95GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21/12/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.07860$24,078.60
Manufacturers Standard Package