


LT1963EST-1.8#TRPBF | |
|---|---|
DigiKey Part Number | LT1963EST-1.8#TRPBFTR-ND - Tape & Reel (TR) LT1963EST-1.8#TRPBFCT-ND - Cut Tape (CT) LT1963EST-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963EST-1.8#TRPBF |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EST-1.8#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEST-1.8#PBF | Analog Devices Inc. | 351 | LT1963AEST-1.8#PBF-ND | $59.36000 | Parametric Equivalent |
| LD1117S18CTR | STMicroelectronics | 3,090 | 497-6868-1-ND | $3.70000 | Similar |
| LD1117S18TR | STMicroelectronics | 14,131 | 497-7308-1-ND | $3.86000 | Similar |
| MIC37100-1.8WS | Microchip Technology | 500 | 576-1756-5-ND | $13.24000 | Similar |
| TL1963A-18DCYR | Texas Instruments | 5,735 | 296-24895-1-ND | $26.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.91000 | $61.91 |
| 10 | $47.78300 | $477.83 |
| 25 | $44.25480 | $1,106.37 |
| 100 | $40.37740 | $4,037.74 |
| 250 | $39.24616 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $35.74067 | $71,481.34 |







