

LT1956EGN-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1956EGN-5#TRPBFTR-ND - Tape & Reel (TR) LT1956EGN-5#TRPBFCT-ND - Cut Tape (CT) LT1956EGN-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1956EGN-5#TRPBF |
Description | IC REG BUCK 5V 1.5A 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1956EGN-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.13000 | $93.13 |
| 10 | $63.77500 | $637.75 |
| 25 | $56.11440 | $1,402.86 |
| 100 | $47.45620 | $4,745.62 |
| 250 | $44.62300 | $11,155.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.62316 | $111,557.90 |


