Direct



LT1943EFE#TR | |
|---|---|
DigiKey Part Number | LT1943EFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1943EFE#TR |
Description | IC REG SW QUAD TFT LCD 28-TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1943EFE#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, TFT LCD | |
Voltage - Input | 4.5V ~ 22V | |
Number of Outputs | 4 | |
Voltage - Output | 1.25V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |



