- Converter, TFT LCD Voltage Regulator IC 4 Output 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, TFT LCD Voltage Regulator IC 4 Output 28-TSSOP-EP
24 TSSOP EP Pad View

LT1943EFE#TRPBF

DigiKey Part Number
LT1943EFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1943EFE#TRPBF
Description
IC REG CONV TFT LCD 4OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 4 Output 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1943EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
4.5V ~ 22V
Number of Outputs
4
Voltage - Output
1.25V ~ 40V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$79.50096$159,001.92
Manufacturers Standard Package