


LT1910ES8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1910ES8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1910ES8#TRPBFCT-ND - Cut Tape (CT) 505-LT1910ES8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1910ES8#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1910ES8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 48V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.59000 | $65.59 |
| 10 | $43.95000 | $439.50 |
| 25 | $38.30240 | $957.56 |
| 100 | $31.91930 | $3,191.93 |
| 250 | $28.78448 | $7,196.12 |
| 500 | $27.84088 | $13,920.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.84088 | $69,602.20 |










