LT1817IS#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 656
Unit Price: $74.26000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1817IS#PBF

DigiKey Part Number
LT1817IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1817IS#PBF
Description
IC VOLTAGE FEEDBACK 4 CIRC 14SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1817IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
220 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types