
LT1801CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1801CS8#TRPBFTR-ND - Tape & Reel (TR) LT1801CS8#TRPBFCT-ND - Cut Tape (CT) LT1801CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1801CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1801CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.31000 | $63.31 |
| 10 | $42.31000 | $423.10 |
| 25 | $36.83720 | $920.93 |
| 100 | $30.64900 | $3,064.90 |
| 250 | $27.61164 | $6,902.91 |
| 500 | $26.51512 | $13,257.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.51512 | $66,287.80 |









