8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1796CS8#TRPBF

DigiKey Part Number
LT1796CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1796CS8#TRPBFCT-ND - Cut Tape (CT)
LT1796CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1796CS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1796CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
125kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.62000$52.62
10$34.78000$347.80
25$30.13080$753.27
100$24.87280$2,487.28
250$22.29100$5,572.75
500$20.70300$10,351.50
1,000$20.60021$20,600.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.60021$51,500.53
Manufacturers Standard Package