LT1794ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 51
Unit Price: $132.69000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1794ISW

DigiKey Part Number
LT1794ISW-ND
Manufacturer
Manufacturer Product Number
LT1794ISW
Description
IC OPAMP 200MHZ DUAL 20-SOIC
Customer Reference
Detailed Description
2/0 Driver xDSL 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1794ISW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types