20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1794ISW#PBF

DigiKey Part Number
LT1794ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1794ISW#PBF
Description
IC TRANSCEIVER 2/0 20SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 Driver xDSL 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1794ISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$132.69000$132.69
10$92.92400$929.24
38$78.56421$2,985.44
114$71.23044$8,120.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.