LT1460MHS8-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: $40.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $23.89668
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1460MHS8-2.5#TR

DigiKey Part Number
LT1460MHS8-2.5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460MHS8-2.5#TR
Description
IC VREF SERIES 2.5V 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 40 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1460MHS8-2.5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
40 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
3.4V ~ 20V
Current - Supply
165µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types