



LT1790BIS6-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1790BIS6-5#TRPBFTR-ND - Tape & Reel (TR) LT1790BIS6-5#TRPBFCT-ND - Cut Tape (CT) LT1790BIS6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-5#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 80µVp-p | |
Noise - 10Hz to 10kHz | 118µVrms | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.52000 | $49.52 |
| 10 | $32.63400 | $326.34 |
| 25 | $28.22840 | $705.71 |
| 100 | $23.24110 | $2,324.11 |
| 250 | $20.79340 | $5,198.35 |
| 500 | $19.28768 | $9,643.84 |
| 1,000 | $18.96851 | $18,968.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.96851 | $47,421.27 |

