


LT1790BIS6-2.048#TRM | |
|---|---|
DigiKey Part Number | LT1790BIS6-2.048#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-2.048#TRM |
Description | IC VREF SERIES 2.048V SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-2.048#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | 2.8V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


