LT1785HN8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $53.83850
Datasheet

Similar


Texas Instruments
In Stock: 80
Unit Price: $53.28000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-PDIP
8 PDIP

LT1785HN8#PBF

DigiKey Part Number
LT1785HN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1785HN8#PBF
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1785HN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1785AHN8#PBFAnalog Devices Inc.0LT1785AHN8#PBF-ND$53.83850Parametric Equivalent
SN65LBC182PTexas Instruments80296-12734-5-ND$53.28000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$45.20920$4,520.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.