Parametric Equivalent
Similar



LT1785AHN8#PBF | |
|---|---|
DigiKey Part Number | LT1785AHN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785AHN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1785AHN8#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1785HN8#PBF | Analog Devices Inc. | 0 | LT1785HN8#PBF-ND | $45.20920 | Parametric Equivalent |
| SN65LBC182P | Texas Instruments | 80 | 296-12734-5-ND | $53.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $53.83850 | $5,383.85 |




