LT1781IS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: $52.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,829
Unit Price: $52.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,976
Unit Price: $26.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $23.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,557
Unit Price: $23.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 126
Unit Price: $63.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 863
Unit Price: $63.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,021
Unit Price: $63.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 683
Unit Price: $63.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,187
Unit Price: $63.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 499
Unit Price: $53.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,009
Unit Price: $62.65000
Datasheet
16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1781IS#TRPBF

DigiKey Part Number
LT1781IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1781IS#TRPBF
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1781IS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.28951$115,723.77
Manufacturers Standard Package