


LT1767EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT1767EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT1767EMS8E#TRPBFCT-ND - Cut Tape (CT) LT1767EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1767EMS8E#TRPBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1767EMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.79000 | $71.79 |
| 10 | $55.77200 | $557.72 |
| 25 | $51.76400 | $1,294.10 |
| 100 | $47.80800 | $4,780.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $41.85950 | $104,648.75 |


