


LT1764ET#31PBF | |
|---|---|
DigiKey Part Number | 505-LT1764ET#31PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764ET#31PBF |
Description | IC REG LIN POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 31 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764ET#31PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 Flow 31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.38000 | $91.38 |
| 10 | $63.15500 | $631.55 |
| 50 | $54.05000 | $2,702.50 |

