TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5 Formed Leads
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764ET#30PBF

DigiKey Part Number
505-LT1764ET#30PBF-ND
Manufacturer
Manufacturer Product Number
LT1764ET#30PBF
Description
IC REG LIN POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 Flow 30
Datasheet
 Datasheet
EDA/CAD Models
LT1764ET#30PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5 Flow 30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$91.38000$91.38
10$63.15500$631.55
50$54.05000$2,702.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.