LT1761ES5-2.8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $16.93794
Datasheet

Similar


STMicroelectronics
In Stock: 2,660
Unit Price: $9.29000
Datasheet

Similar


STMicroelectronics
In Stock: 5,029
Unit Price: $5.67000
Datasheet

Similar


Texas Instruments
In Stock: 4,941
Unit Price: $5.92000
Datasheet

Similar


Texas Instruments
In Stock: 8,313
Unit Price: $7.81000
Datasheet

Similar


Texas Instruments
In Stock: 5,040
Unit Price: $5.51000
Datasheet

Similar


Microchip Technology
In Stock: 6,227
Unit Price: $4.03000
Datasheet
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-2.8#TR

DigiKey Part Number
LT1761ES5-2.8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1761ES5-2.8#TR
Description
IC REG LINEAR 100MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-2.8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types