
LTC7545ABG | |
---|---|
DigiKey Part Number | LTC7545ABG-ND |
Manufacturer | |
Manufacturer Product Number | LTC7545ABG |
Description | IC D/ACONV MULTIPLY 12BIT 20SSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545ABG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |