
LT1721CGN#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1721CGN#TRPBFTR-ND - Tape & Reel (TR) 505-LT1721CGN#TRPBFCT-ND - Cut Tape (CT) 505-LT1721CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1721CGN#TRPBF |
Description | IC COMPARATOR 4 GEN PUR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1721CGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.65000 | $129.65 |
10 | $90.64100 | $906.41 |
25 | $80.47440 | $2,011.86 |
100 | $69.07500 | $6,907.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $69.07504 | $172,687.60 |