LT1720CMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 39
Unit Price: $100.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1720CMS8#TRPBF

DigiKey Part Number
LT1720CMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1720CMS8#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1720CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
7mA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
10ns
Part Status
Active
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
3mV @ 5V
Base Product Number
Current - Input Bias (Max)
6µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1720CMS8Analog Devices Inc.0LT1720CMS8-ND$0.00000Parametric Equivalent
LT1720CMS8#PBFAnalog Devices Inc.39LT1720CMS8#PBF-ND$100.06000Parametric Equivalent
LT1720CMS8#TRAnalog Devices Inc.0LT1720CMS8#TR-ND$0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$59.78303$149,457.57
Manufacturers Standard Package