LT1720CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 39
Unit Price: $100.06000
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1720CMS8

DigiKey Part Number
LT1720CMS8-ND
Manufacturer
Manufacturer Product Number
LT1720CMS8
Description
IC COMP R-RINOUT DUAL 8-MSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1720CMS8 Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
7mA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
10ns
Part Status
Discontinued at DigiKey
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
3mV @ 5V
Base Product Number
Current - Input Bias (Max)
6µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1720CMS8#PBFAnalog Devices Inc.39LT1720CMS8#PBF-ND$100.06000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types