Direct



LT1739CFE | |
|---|---|
DigiKey Part Number | LT1739CFE-ND |
Manufacturer | |
Manufacturer Product Number | LT1739CFE |
Description | IC AMP XDSL LINE DRV DUAL20TSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1739CFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |


