


LT1739CFE#PBF | |
|---|---|
DigiKey Part Number | LT1739CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1739CFE#PBF |
Description | IC TRANSCEIVER 2/0 20TSSOPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1739CFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.99000 | $92.99 |
| 10 | $72.78500 | $727.85 |
| 74 | $63.20662 | $4,677.29 |
| 148 | $60.96020 | $9,022.11 |
| 296 | $59.11149 | $17,497.00 |
| 518 | $57.86031 | $29,971.64 |
| 1,036 | $56.56019 | $58,596.36 |

